Knipex 97 52 06 SB Crimping Pliers - Insulated Terminals & Plug Connectors 250mm

MPN
97 52 06 SB
Brand
Knipex
EAN-13
4003773039464
Order Code
96-4082
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Knipex KPX 97 52 06 crimping pliers reduce hand forces up to 30%. Compared with regular crimping pliers, due to optimised lever ratio.

Two hand operation for easy crimping of large diameters possible. With precise crimping dies and integral lock with self-releasing mechanism when correct pressure reached.

These Knipex KPX975206 are well balanced centre of gravity with angled head and ergonomically PVC designed handles.

Adjustable crimping pressure, makes it a breeze when lots of crimmping is requires so reducing user fatique. Made from specially hardened and tempered special tool steel for added strength and durability. Head are burnished and handles plastic coated for added grip and user comfort.

Length 250mm.

For insulated terminals and plug connectors.


Type Plier
Applications insulated connectors
AWG 20 - 10
Capacity in square millimetres 0.5 - 6mm²
Handles with non-slip plastic grips
Head burnished
Number of crimping positions 3
Profile Oval-Crimp
Surface burnished

Reviews

Be the first to submit a review

Trustpilot