KNIPEX 95 62 160 Wire Rope Cutter 160 mm

MPN
95 62 160
Brand
Knipex
EAN-13
4003773082354
Order Code
04-6534
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

95 62 160 Wire Rope Cutter
Compact size, low weight, high performance. High transmission joint design makes cutting 20 % easier. Especially precise cutter guide thanks to box joint fitted with additional stabilisation plate. For cutting high-strength wire ropes up to Ø 4 mm and cable up to Ø 6 mm. With a length of only 160 mm, significantly more powerful than many larger Wire Rope Cutters. Convenient work thanks to opening spring. Secured by locking device during transport. Cutting edges additionally induction-hardened. Ball bearing steel for a long service life. For wire rope with Ø 4.00 / 1960 Nmm².
  • Cutting capacity copper cable, multiple-stranded (diameter): Ø 6.0 mm
  • Cutting capacity copper cable, fine-stranded (diameter): Ø 4.0 mm
  • Cutting capacities wire rope (diameter): Ø 4.0 mm

  • Type Wire rope cutter
    ESD Safe No
    Length 160mm
    VDE Safe No
    Cutting capacity copper cable, multiple-stranded (diameter) 6mm
    Handles with multi-component grips
    Head burnished
    Joint Design box joint
    Material Suitability Medium-hard wire ropes, Bowden cables, cable and round steel
    Rack size 483 mm (19")
    Surface burnished
    Weight 314g
    Width 61mm

    Reviews

    Be the first to submit a review

    Trustpilot