Knipex 95 62 160 SB Wire Rope/Bowden Cable Cutters 160mm

MPN
95 62 160 SB
Brand
KNIPEX
EAN-13
4003773082712
Order Code
96-4203
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex 95 62 Series Wire Rope Cutters have a lightweight, compact design, however it is powerful enough to cut high strength wire rope. This cutter requires up to 30% less physical effort compared to wire rope cutters of the same length, thanks to the integrated opening spring.

Made from ball bearing steel with a double-mounted box joint design for a high level of stability. The cutting edges have been additionally induction hardened, approx. 64 HRC. The cutters can be secured via a locking device for safe transportation. Ideal for cutting copper and aluminium cables, single and multiple wire cables and ACSR cable.

Specification:

Cutting Capacity: Copper & Aluminium Cables: 6mm; Wire Rope: 4mm
Length: 160mm


Type Wire cutter
ESD Safe No
Length 160mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded (diameter) 6mm
Handles with multi-component grips
Head burnished
Joint Design box joint
Surface burnished

Reviews

Be the first to submit a review

Trustpilot