Knipex 95 18 225 VDE StepCut® XL Cable Shears 225mm

MPN
95 18 225
Brand
KNIPEX
EAN-13
4003773089964
Order Code
98-1549
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Knipex VDE StepCut® XL Cable Shears have a large cutting capacity and provide noticeably easier cutting than compact cable shears. The cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC. With dual cutting areas: the stepped cutting edge holds small and larger cables close to the joint during the cut; the front cutting edge cuts very large cables step by step.

They offer easy one or two-handed operation with minimum handle opening for large cable diameters. The adjustable, high-leverage bolted joint provides precise and smooth cutting. Fitted with VDE multi-component grip. VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. A pinch guard prevents operators' fingers being pinched.

NOT suitable for steel-reinforced cables, e.g. ACSR.

Specifications:

Cutting Capacity: Solid Copper or Aluminium Cables: 35mm², Stranded Cables: 70mm²and Fine Stranded Cables: 120mm².
Overall Length: 225mm.


Type Cable Shears
ESD Safe No
Length 225mm
VDE Safe Yes

Reviews

Be the first to submit a review

Trustpilot