Knipex 95 17 200 VDE Cable Shears With Twin Cutting Edge 200mm

MPN
95 17 200
Brand
KNIPEX
EAN-13
4003773026952
Order Code
50-7446
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.67
10+ £64.85
50+ £62.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

These VDE-tested 200mm cable shears from Knipex have twin cutting edges which enables them to cut smoothly and cleanly, without deforming the cable.


  • Ideal for cutting copper and aluminium cables
  • Precision ground, hardened blades
  • Easy cutting with one-hand operation
  • Cuts cables of up to 20mm diameter
  • Low force required due to favourable lever ratio
  • Adjustable bolted joint, self-retaining screw
  • Made from high-grade special tool steel, forged and oil-hardened
  • Dip-insulated grips, VDE-certified
  • Length 200mm
  • Manufacturer's part 95 17 200

Not suitable for steel wire and hard drawn copper conductors.
Type Cable Shears
ESD Safe No
Length 200mm
VDE Safe Yes
Cutting capacity copper cable, multiple-stranded 70mm²
Cutting capacity copper cable, multiple-stranded (diameter) 20mm
For Use With Aluminium, copper wire
Handles with dipped insulation, VDE-tested
Handles Feature VDE,
IEC IEC 60900
Joint Design Bolted joint
Material Steel
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot