KNIPEX 95 12 225 StepCut® XL Cable Shears 225 mm

MPN
95 12 225
Brand
KNIPEX
EAN-13
4003773088899
Order Code
04-6531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

95 12 225 KNIPEX StepCut® XL
High-leverage joint, long handles and optimised cutting edges: noticeably easier cutting than with compact cable shears. Large cutting capacity: cuts solid copper or aluminium cables up to 35 mm², stranded cables up to 70 mm²and fine stranded cables up to 120 mm². Dual cutting areas: Stepped cutting edge holds small and larger cables close to the joint during the cut; the front cutting edge cuts very large cables step by step. Easy one- or two-handed operation with minimum handle opening for large cable diameters. Adjustable, high-leverage bolted joint provides precise and smooth cutting. Slim head for easier accessibility. Pinch guard prevents operators' fingers being pinched. Not suitable for steel-reinforced cables, e.g. ACSR. Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC. With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions.

Type Cable cutter
ESD Safe No
Length 200mm
VDE Safe No
Weight 324g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot