Knipex 95 11 200 SB Cable Shears Twin Cutting Edge PVC Grip 200mm (8in)

MPN
95 11 200 SB
Brand
Knipex
EAN-13
4003773028291
Order Code
96-4057
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 95 12 200 cable shears with twin cutting edges are ideal for cutting copper and aluminium cables, single and multiple wire cables but are not suitable for steel wire and hard drawn copper conductors.

These Knipex cable shears have precision ground and hardened blades, that will give the user a good professional finish to any job application, with clean and smooth cutting without crushing and deformation of the desired material.

The 95 12 200 200mm cable cutters can be easily operated with one-hand, low effort required due to high transmission ratio and new blade geometry, there is a protective guard to help stop pinching of the hands, an adjustable screw joint for tension settings.

Made from high-grade vanadium special tool steel, that has been forged and then oil-hardened, for a longer, robust working life.

Length: 200mm (8in).
Cutting Capacity: 20mm.

These Knipex Cable Shears are fitted with PVC coated handles for added comfort and grip.


Type Shear
ESD Safe No
VDE Safe No
Cutting capacity copper cable, multiple-stranded 70mm²
Cutting capacity copper cable, multiple-stranded (diameter) 20mm
Handles plastic coated
Joint Design Bolted joint
Surface burnished

Reviews

Be the first to submit a review

Trustpilot