Knipex 95 05 10 SB Electrician's Shears 160mm

MPN
95 05 10 SB
Brand
KNIPEX
EAN-13
4003773082125
Order Code
96-4096
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 44 despatched in 4 working days

Knipex Electrician's Shears have precisely ground blades with fine serration for a clean, non-slip cut. The cutting edges are made from stainless steel, hardness of 56 HRC, and feature an integrated cable cutter. The handles are fitted with multi-component grips, which are fibreglass-reinforced.

Supplied with a plastic belt case.

Model 95 05 155 has a crimp area for end sleeves (ferrules) up to 6.0mm².

1 x Knipex 95 05 10 Electrician's Shears 160mm


Type Shear
ESD Safe No
Length 160mm
VDE Safe No
Handles with multi-component grips, glass fibre reinforced plastic
Head polished

Reviews

Be the first to submit a review

Trustpilot