Knipex 923110 ESD Precision Tweezers Pointed 122 mm Electrostatic Safe

MPN
92 31 10 ESD
Brand
Knipex
EAN-13
4003773088646
Order Code
16-6557
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Knipex 92 31 10 ESD precision tweezers are expertly designed tools well-suited for detailed handling applications where electrostatic discharge could be a concern. These tweezers feature a pointed tip, facilitating precision work in environments such as electronic assembly, where small components require accurate positioning. With a length of 122 mm, they offer optimal control and manoeuvrability. The tweezers are electrostatic safe, making them ideal for use in ESD-sensitive locations like semiconductor manufacturing and sensitive repair work. Crafted by Knipex, these tweezers ensure reliability and durability for professionals in technical fields.
Type Precision tweezers
Point Type Pointed
Length 122mm
Material Stainless steel
Angle Jaws, angled, 45°
Dimensions (L x W) 122 mm x 15 mm
Handles rubber handles
Handles Feature ESD,
Product Type Precision tweezers
Surface stainless, anti-magnetic, electrically dissipative
Tip Size 15mm
Tip Width 0.16mm
Weight 22g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot