KNIPEX 92 09 04 ESD Plastic Tweezers ESD Smooth 115 mm

MPN
92 09 04 ESD
Brand
KNIPEX
EAN-13
4003773087007
Order Code
04-6522
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £3.98 £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

92 09 04 ESD Plastic Tweezers ESD
ESD tweezers are made of 30% carbon fibre reinforced plastic, are electrically and thermally highly conductive and are characterised by high resistance to abrasion and scratching. With a surface resistance between 10^2 and 10^4 ohms to compensate in a controlled manner the differences in potential between the operator and the electronic components. ESD plastic tweezers are temperature-stable up to 130° C, short-term use is possible at up to 190° C. The carbon fibre reinforced plastic of the ESD variants is extremely flexible, fatigue-resistant, vibration-reducing and water-repellent, with good chemical resistance to most oils, greases, fuels and nonpolar solvents. ESD plastic tweezers are ideal for maximum surface protection when handling sensitive electronic components, micro-mechanical parts, as well as glass and ceramic components. ESD plastic tweezers: also available as a set (92 00 05 ESD).
  • Surface: matt finish
  • Finish: straight
  • Tips width (A): 0.12 mm
  • Tips width (B): 3.3 mm
  • Tips width (C): 11.5 mm
  • Tweezers tip version: blunt
  • Corrosion-resistant: yes  
  • Acid resistance: very good
  • ESD-tested: yes  
  • VDE tested: no  
  • Sectors: electronics
  • Magnetic: non-magnetisable (100%)
  • Behaviour: electrically dissipative

  • Type ESD Tweezers
    Point Type Blunt
    Length 115mm
    Material Plastic
    Dim (L x W) 115 mm x 15 mm
    Handles Smooth
    Handles Feature ESD,
    Jaw tip width 2.3mm
    Jaw Width 15mm
    Misc Attribute Straight
    Range of use ESD
    Surface matt finish
    Tip Size 15mm
    Tip Width 3.3mm
    Weight 4.5g
    Width 15mm

    Reviews

    Be the first to submit a review

    Trustpilot