KNIPEX 92 00 01 ESD Universal Tweezers Set ESD 5 parts 90 mm

MPN
92 00 01 ESD
Brand
KNIPEX
EAN-13
4003773087038
Order Code
04-6517
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

92 00 01 ESD Universal Tweezers Set ESD
Optimum combination: the tweezer sets come in various combinations in a high-quality tool roll for safe transport and damage-free storage Five high-quality sets of tweezers: Precision Tweezers, Universal Tweezers, SMD-, ESD, Plastic and Insulated Tweezers. Two different tool rolls (VDE set with 5 compartments; others with 7 compartments).
Content: 1 x 92 28 70 ESD KNIPEX Universal Tweezers ESD, 1 x 92 28 71 ESD KNIPEX Universal Tweezers ESD, 1 x 92 28 69 ESD KNIPEX Universal Tweezers ESD, 1 x 92 38 75 ESD KNIPEX Universal Tweezers ESD, 1 x 92 58 74 ESD KNIPEX Universal Tweezers ESD, 1 x 00 19 92 V02 LE KNIPEX Tool Roll for tweezers 7 compartments,
Type Universal tweezers set
Point Type Pointed, fine, extra slim
Length 128mm
Material Stainless steel
Dim (L x W) 128 mm x 12 mm
Handles Feature ESD,
Jaw tip width 0.25mm
Jaw Width 11mm
Misc Attribute Straight
Tip Size 12mm
Weight 17g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot