Knipex 90 31 02 BK TubIX® Pipe Cutter

MPN
90 31 02 BK
Brand
KNIPEX
EAN-13
4003773084907
Order Code
65-4013
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Knipex 90 31 02 BK TubIX® Pipe Cutter - QuickLock one-hand locking mechanism means independent holding and clamping on the tube. With easy one-handed pushing for quick adjustment to different tube sizes, cuts pipes from Ø 6 - 35 mm (1/4" - 1 3/8") with wall thickness up to 2 mm.

These cutters have a cutting wheel made of high-grade ball-bearing steel which has a quick replacement of the cutting wheel without any tools required and a spare cutting wheel stored in the handle. There is a removable, precision-ground deburring tool, aso suitable to cut rigid steel conduits.




  • Article No: 90 31 02 BK
  • EAN: 4003773084907
  • Weight: 375g
  • Dimensions: 180 x 65 x 40mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Cutting capacities (diameter): Ø 6 – 35mm
  • Cutting capacities (diameter): Ø 1/4 – 1 3/8 Inch


Type Pipe Cutter
Cutting Capacity 6 - 35mm
Cutting capacities (diameter) 6 – 35mm
Dimensions 180 x 65 x 40mm

Reviews

Be the first to submit a review

Trustpilot