Knipex 85 51 250 A SB Spring Hose Clamp Pliers + Quick-Set Adjustment 250mm

MPN
85 51 250 A SB
Brand
Knipex
EAN-13
4003773077701
Order Code
96-4164
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Knipex 85 Series Spring Hose Clamp Pliers are made from Chrome vanadium, forged, oil-hardened electric steel. They are fitted with rotatable, universal grip inserts for reliably gripping the clamps in all positions. These clamps offer extremely good leverage which allows clamps to be opened easily without great effort.

With its slim head design, narrow head width and rotatable grip inserts, it is an ideal tool, especially in confined areas. Can be used for standard, space-saving, spring wire hose clamps and for spring band clamps up to 70mm nominal size.

85 51 250 A: Quick-Set Adjustment.
85 51 250 AF: Locking Device, One Hand Release.

Specification

Length: 250mm.
Capacity: 70mm.

The Knipex 85 51 250 A Spring Hose Clamp Pliers feature a quick-set adjustment that adjusts by shifting directly onto the workpiece.


Type Plier
Adjustment Positions 25
Capacity max. 70mm
Handle Type with non-slip plastic coating
Joint Design box joint
Surface grey atramentized

Reviews

Be the first to submit a review

Trustpilot