KNIPEX 85 51 180 C Hose Clamp Pliers for Click Clamps 180 mm

MPN
85 51 180 C
Brand
KNIPEX
EAN-13
4003773081166
Order Code
04-6499
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.94 £41.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

85 51 180 C Hose Clamp Pliers
to open and close Click clamps. Rotating jaw inserts for the safe actuation of clamps in any position. Good leverage which allows clamps to be opened and closed again comfortably and easily without a great deal of effort. For easy working on fuel hoses, vacuum pipes and suction nozzles and many other applications. Additional function: detach hoses gently using the serrated jaw. Slim head design; narrow head width, rotating grip inserts make this an ideal tool, especially in confined areas.
  • adjustment positions: 12

  • Type Hose clamp pliers
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Adjustment Positions 12
    Handle Type with non-slip plastic coating
    Joint Design box joint
    Length 180mm
    Material Chromium-vanadium electric furnace steel
    Surface grey atramentized
    Weight 170g
    Width 38mm

    Reviews

    Be the first to submit a review

    Trustpilot