Knipex 79 52 125 Precision Electronics Diagonal Cutters Pointed Head 125mm

MPN
79 52 125
Brand
Knipex
EAN-13
4003773065135
Order Code
50-9323
Country of Origin
Germany

Discontinued


This Knipex Precision Electronics Diagonal Cutter with pointed head and small bevel is made of high-quality steel and are designed to handle ultra fine precision cutting work, particularly in electronics and mechanics. With even, low-friction movement throughout the opening range, these cutters make work much easier for professionals.


  • Precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components
  • Cutting edges additionally induction hardened
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Made from forged from chrome vanadium ball-bearing steel
  • Manufacturer's part 79 52 125
Type Diagonal side cutters
Length 125mm
Bevel cutting edges with very small bevel
Cutting capacities soft wire (diameter) 0.2 - 1.3mm
For Use With General duty
Handles with multi-component grips
Head polished
Head width 11mm
Jaw Length 11mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Material Steel
Surface burnished

Trustpilot