KNIPEX 78 61 140 ESD Electronic Super Knips® XL ESD 140 mm

MPN
78 61 140 ESD
Brand
Knipex
EAN-13
4003773081708
Order Code
04-6493
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by ESD Safe:

    No Yes
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

78 61 140 ESD Electronic Super Knips® XL ESD
Additional 15 mm longer version: greater stability, greater cutting performance. For ultra fine cutting work, e.g. in electronics and fine mechanics. In particular for cutting cable ties to length. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precisely shaped tips cut wires close to a surface from Ø 0.2 mm. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter.
  • Cutting capacities medium hard wire (diameter): Ø 1.4 mm
  • Cutting capacities soft wire (diameter): Ø 0.2 – 2.1 mm
  • Jaw length (B): 12.3 mm
  • Jaw thickness (joint) (D): 9.2 mm
  • Head width (A): 15.7 mm
  • ESD: yes  

  • Type Print pliers
    ESD Safe Yes
    Length 140mm
    VDE Safe No
    Bevel cutting edges without bevel
    Cutting capacities soft wire (diameter) 0.2 - 2.1mm
    Edge hardness 64HRC
    Handles with multi-component grips
    Handles Feature ESD,
    Head burnished
    Head width 15.7mm
    Jaw Length 12.3mm
    Jaw Thickness 9.2mm
    Material Stainless steel
    Material properties burnished
    Range of use Electrical & precision engineering
    Surface burnished
    Weight 77g

    Reviews

    Be the first to submit a review

    Trustpilot