Knipex 78 06 125 Electronic Super Knips® VDE 125mm

MPN
78 06 125
Brand
KNIPEX
EAN-13
4003773084099
Order Code
65-3999
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.54 £20.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 279 despatched in 4 working days

The Knipex 78 06 125 Electronic Super Knips® VDE is a precision cutter designed for ultra-fine work up to 1000 V. Made of INOX tool steel, it features a polished head and insulated handles with multi-component grips. The dimensions are 125x78x18mm, and it weighs 60g. The cutting edge hardness is approximately 54 HRC, with cutting capacities for soft wire ranging from Ø0.2-1.6mm and medium hard wire up to Ø1.0mm. It meets DIN ISO9654, DIN EN60900, and IEC60900 standards. The joint uses a stainless steel rivet, and the tool includes an opening spring and limiter for smooth operation.
  • Article No: 78 06 125
  • EAN: 4003773084099
  • Head: Polished
  • Handles: Insulated with multi-component grips, VDE-tested
  • Weight: 60g
  • Dimensions: 125 x 78 x 18mm
  • Standard: DIN ISO 9654 DIN EN 60900 IEC 60900
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Cutting capacities medium hard wire (diameter):Ø 1.0mm
  • Cutting capacities soft wire (diameter):Ø 0.2 – 1.6mm
  • Jaw length (B): 9mm
  • Jaw thickness (joint) (D): 7.5mm
  • Head width (A): 13.5mm
Type Super Knips
ESD Safe No
Length 125mm
VDE Safe Yes
Bevel cutting edges without bevel
Colour Multicolour
Cutting capacities medium hard wire (diameter) 1.0mm
Cutting capacities soft wire (diameter) 0.2 - 1.6mm
Dimensions 125 x 78 x 18mm
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head polished
Head width 13.5mm
IEC IEC 60900
Jaw Length 9mm
Jaw Thickness 7.5mm
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot