KNIPEX 77 52 115 Electronics Diagonal Cutter with Box Joint 115 mm

MPN
77 52 115
Brand
KNIPEX
EAN-13
4003773040750
Order Code
04-6489
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

77 52 115 Electronics Diagonal Cutter
Durable, load-optimised design with backlash-free box joint. High, slim sleeves for fine and comfortable gripping between thumb and index finger. Less physical effort due to very high transmission ratio. Load-optimised for a more direct feel when working. Low-friction double spring for smooth and even opening. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools. Cutters additionally laser hardened, cutter hardness at least 62 HRC. pointed, flat head, with small bevel.
  • Cutting capacities medium hard wire (diameter): Ø 0.8 mm
  • Cutting capacities hard wire (diameter): Ø 0.5 mm
  • Cutting capacities soft wire (diameter): Ø 0.3 – 1 mm
  • Jaw length (B): 14 mm
  • Jaw thickness (joint) (D): 7.5 mm
  • Head width (A): 11 mm

  • Type Side cutter
    ESD Safe No
    Length 115mm
    VDE Safe No
    Bevel cutting edges with small bevel
    Cutting capacities soft wire (diameter) 0.3 - 1mm
    DIN Standard DIN ISO 9654
    Edge hardness 60HRC
    Handles with multi-component grips
    Head mirror polished
    Head width 11mm
    Height 48mm
    Jaw Length 14mm
    Jaw Thickness 7.5mm
    Joint Design box joint
    Material Tool steel
    Rack size 483 mm (19")
    Range of use Electrician
    Weight 75g
    Width 71mm
    Wire hardness (max.) hard wire 0.5mm
    Wire hardness (max.) medium wire 0.8mm
    Wire hardness (max.) soft wire 1mm

    Reviews

    Be the first to submit a review

    Trustpilot