Knipex 77 22 115 SB Electronic Diagonal Cut Pliers - Round Non Bevelled 115mm

MPN
77 22 115 SB
Brand
Knipex
EAN-13
4003773027973
Order Code
96-4097
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Knipex 77 22 Series electronic diagonal cutter with a round head, NON - Bevelled are a top quality precision pliers for ultra fine cutting work in electronics and fine mechanics. The non-bevelled 77 22 115 have precision shaped tips which are ideal for cutting close sitting wire, soft wire up to 1.6mm to hard wire up to 0.5mm diameter.

These Knipex electronic pliers are jointed with a stainless steel rivet for added strength and easy movement and have cutting edges additionally induction hardened for durability and a longer life. These pliers have an extremely smooth play-free joint with stainless steel rivet movement for minimum operator fatigue. The handles are coated with soft plastic for comfort and a return spring built into the handle.

Precision-ground cutting edges for flush cutting and low friction double spring for gentle smooth closing and opening. The cutting edges are separately induction hardened to approximately 62HRc. These pliers are made from special tool steel which is oil hardened for added strength and durability. With polished heads.

Length: 115mm.
Cutting Capacity: Medium: 1.0mm, Soft: 0.2-1.3mm.


Type Plier
ESD Safe No
Length 115mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.3 - 1.3mm
Handles with multi-component grips
Head mirror polished
Head width 11mm
Jaw Length 14mm
Jaw Thickness 7mm
Joint Design box joint

Reviews

Be the first to submit a review

Trustpilot