Knipex 77 02 115 ESD Electronics Diagonal Cutters 115mm

MPN
77 02 115 ESD
Brand
Knipex
EAN-13
4003773025092
Order Code
50-9250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Knipex Electronics Diagonal Cutters ESD 115mm with round head and small bevel, suitable for the finest cutting work particularly in electronics and precision mechanics.


  • Mirror polished head
  • Handles with multi-component grips
  • Sturdy, zero-backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • Cutting edges additionally induction hardened
  • Cutting edge hardness approx. 62 HRC
  • High-grade special tool steel, forged, oil-hardened
Type Diagonal side cutters
ESD Safe Yes
Length 115mm
VDE Safe No
Bevel cutting edges with small bevel
Cutting capacities soft wire (diameter) 0.3 - 1.6mm
For Use With General duty
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 11mm
Jaw Length 14mm
Jaw Thickness 7.5mm
Joint Design box joint
Material Steel

Reviews

Be the first to submit a review

Trustpilot