Knipex 74 91 250 High Leverage Centre Cutter 250mm

MPN
74 91 250
Brand
KNIPEX
EAN-13
4003773034070
Order Code
58-3196
Country of Origin
Germany

No longer stocked


This 250mm (L) high leverage centre cutter from Knipex has been designed with an integrated forged axle for heaviest duty, along with precision cutting edges for soft, hard and piano wire. Manufactured to a high standard with chrome vanadium heavy-duty steel, forged, oil-hardened.


  • Cuts thick wires with less effort than other diagonal cutters of same length
  • Centric precision cutting edges
  • High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio
  • Cutting edges additionally induction hardened (cutting edge hardness 64 HRC)
  • Length: 250mm
  • Weight: 395g
  • Manufacturer's part 74 91 250
Type Leverage centre cutters
ESD Safe No
Length 250mm
VDE Safe No
Bevel Centre Cutter
For Use With Hard, piano, soft wire
Handles plastic coated
Head polished
Material Chrome Vanadium Steel
Surface black atramentized

Trustpilot