Knipex 74 01 160 SB High Leverage Diagonal Cutters PVC Grip 160mm (6.1/4in)

MPN
74 01 160 SB
Brand
Knipex
EAN-13
4003773011866
Order Code
96-4127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Knipex 74 01 range of High leverage diagonal pliers have high leverage with fixed, forged-on articulated axle for heavy-duty applications, so requiring 20% less effort for cutting, improving performance and reducing fatigue on all work applications.

Knipex 74 01 series come in 160, 180, 200 and 250mm versions with PVC dipped handles for added comfort and a better grip.

The 74 01 series are ideal for soft or hard wire, including piano wire, ranging from 2.0mm up to 3.00mm across the range sizes. The strong durable edges make an easy and clean cut, with long lasting results even under the toughest conditions.

Like most the Knipex range of nippers and cutters the 74 01 range are oil hardened and tempered for longer life, with cutting edges separately induction-hardened to approx. 64hrc.

Length 160mm (6 1/4 in).


Type Plier
ESD Safe No
Length 160mm
VDE Safe No
Bevel cutting edges with bevel
Handles plastic coated
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot