Knipex 73 71 180 TwinForce® High Performance Diagonal Cutters 180mm

MPN
73 71 180
Brand
KNIPEX
EAN-13
4003773074762
Order Code
58-3136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £46.41 £46.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

These diagonal cutters from Knipex have been designed for easy cutting with little strain: cuts again 50% easier than the tried and tested high leverage diagonal cutters. Reliably cuts all types of wire, including steel tape, offering ideal transmission of force due to double-hinged design. Manufactured to a high standard with chrome vanadium heavy-duty steel (forged and oil-hardened), while supremely comfortable. This version has standard handles with plastic grips.


  • For rough or very fine cutting
  • High degree of stability and zero-backlash due to precisely milled forged-in axles
  • Low cutting impact: gentle on hands - relieved tension on muscles and tendons
  • Comfortable for repetitive cutting or extremely hard cutting jobs
  • Soft wire: Ø 5.5mm
  • Medium hard wire: Ø 4.6mm
  • Hard wire: Ø 3.2mm
  • Piano wire: Ø 3mm
  • Length: 180mm
  • Weight: 255g
  • Manufacturer's part 73 71 180

https://www.youtube.com/watch?v=TH0CrhRPVnk


Type Diagonal side cutters
ESD Safe No
Length 180mm
VDE Safe No
Bevel cutting edges with bevel
For Use With Hard, medium, piano, soft wire
Handles plastic coated
Head polished
Material Chrome Vanadium Steel
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot