KNIPEX 73 06 160 T X-Cut® Compact Diagonal Cutter VDE 160 mm

MPN
73 06 160 T
Brand
KNIPEX
EAN-13
4003773081487
Order Code
04-6487
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

73 06 160 T KNIPEX X-Cut®
cuts finest strands as well as multi-core cables and piano wires. Powerful, light and universal. High cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio. Box-joint design: highest stability with low weight. Doubly supported joint axis for heavy duty. Large opening width for thicker cables. Cuts precisely, even through fine copper wires. Compact, low-weight construction. Universally usable, in the assembly, maintenance and production. 40% less force required compared with standard diagonal cutters of the same length. Pliers with integrated, insulated tether attachment point for a tool tether.
  • Cutting capacities soft wire (diameter): Ø 4.8 mm
  • Cutting capacities medium hard wire (diameter): Ø 3.8 mm
  • Cutting capacities hard wire (diameter): Ø 2.7 mm
  • Cutting capacities piano wire (diameter): Ø 2.2 mm
  • Cutting capacity copper cable, multiple-stranded: Ø 12.0 mm
  • Drop Protection System: yes  
  • VDE tested: yes  

  • Type Side cutter
    ESD Safe No
    Length 160mm
    VDE Safe Yes
    Bevel cutting edges with bevel
    Cutting capacity copper cable, multiple-stranded (diameter) 12mm
    DIN Standard DIN EN 60900
    Handles insulated with multi-component grips, VDE-tested with integrated insulated tether attachment point for a tool tether
    Handles Feature VDE, Tethered Tools
    Head chrome-plated
    IEC IEC 60900
    Joint Design box joint
    Material properties chrome plated
    Range of use VDE
    Surface chrome-plated
    Weight 175g
    Width 56mm

    Reviews

    Be the first to submit a review

    Trustpilot