Knipex 73 06 160 SB VDE X-Cut Compact Diagonal Cutter 160mm

MPN
73 06 160 SB
Brand
KNIPEX
EAN-13
4003773075363
Order Code
96-4200
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 73-06 Series X-Cut Diagonal Cutters are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. This box joint diagonal cutter is compact, light and simultaneously powerful and highly precise. With its wide range of cutting abilities, it offers versatility in industry, trades and crafts.

The X-Cut cuts through the finest strands with great precision, has the force required for easy cutting hard piano wire, and features a large jaw opening for multi-stranded cables. When cutting a medium-hard wire (Ø 3 mm) the X-Cut requires about 20% less force than a conventional diagonal cutter of the same size. Further user-friendly advantages are provided by the box joint design with easy, zero-backlash movement and a slim head shape for easy access even when working in confined areas.

Specification

Cutting Capacity: Soft: 4.8mm, Medium Hard: 3.8mm, Hard: 2.7mm, Piano Wire: 2.2mm, Multi-Stranded: 12mm


Type Plier
ESD Safe No
Length 160mm
VDE Safe Yes
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded (diameter) 12mm
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Joint Design box joint
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot