Knipex 73 02 160 SB X-Cut Compact Diagonal Cutters Multi-Comp Grip 160mm

MPN
73 02 160 SB
Brand
KNIPEX
EAN-13
4003773075349
Order Code
96-4204
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Knipex 73 02 160 X-Cut is a multi-talented all-rounder cutting plier with soft-grip handles, it has a box joint design and is compact, light and simultaneously powerful and highly precise. With its wide range of cutting abilities, it offers versatility in industry, trades and crafts.

The X-Cut cuts through the finest strands with great precision, has the force required for easy cutting hard piano wire, and features a large jaw opening for multi-stranded cables.

When cutting a medium-hard wire (Ø 3 mm) the X-Cut requires about 20% less force than a conventional diagonal cutter of the same size. Further user-friendly advantages are provided by the box joint design with easy, zero-backlash movement and a slim head shape for easy access even when working in confined areas.

This KNIPEX innovation provides professionals from industry, trades and crafts with a general-purpose diagonal cutter to meet the most varied cutting requirements in a metalworking shop or an electrical workshop.

The X-Cut is compact and light but nevertheless heavy-duty and sturdy – it is the new all-rounder among the diagonal cutters.

Soft Wire: 4.8mm
Medium Hard Wire: 3.8mm
Hard Wire: 2.7mm
Piano Wire: 2.2mm
MultiStranded: 12mm

Weight: 175g


Type Plier
ESD Safe No
Length 160mm
VDE Safe No
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded (diameter) 12mm
Handles with multi-component grips
Head polished
Joint Design box joint
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot