KNIPEX 72 62 200 High Leverage Flush Cutter Black Atramentized 200mm

Order Code:

04-6486

Brand: Knipex MPN: 72 62 200 EAN-13: 4003773081913
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £55.32 £54.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

72 62 200 High Leverage Flush Cutter
for easy and flush cutting of soft metal or thicker profiles and plastic components. Energy-saving, flush cutting also of thick workpieces thanks to extremely effective lever action mechanism. Space for hands and flush cutting due to 20° angled head with joint bar on one side. Opening spring and locking device are integrated in the handles for comfortable work and safe transport. Precision cutting edges for soft material. Durable due to induction-hardened cutting edges to 59 HRC.
  • Cutting capacities soft wire (diameter): Ø 6.0 mm

  • Type Bolt Cutters
    ESD Safe No
    Length 200mm
    VDE Safe No
    Angle 20°
    angle.1 Jaws, angled, 20°
    Bevel cutting edges without bevel
    Edge hardness 59HRC
    Handles with slim multi-component grips
    Material Chromium-vanadium electric furnace steel
    Surface black atramentized
    Width 62mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot