Knipex 72 01 160 SB Diagonal Cutters for Plastics PVC Grip 160mm (6.1/4in)

MPN
72 01 160 SB
Brand
Knipex
EAN-13
4003773027324
Order Code
96-4085
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Knipex 7201160 diagonal cutters are constructed from chrome vanadium solid style forged top quality steel with precision non-slip tips for added strength and durability. With high quality material and precise workmanship, these pliers give long service. The cutting edge tips provide a clean cut in soft materials - eg. thin copper wires. The narrow head style is ideal for use in confined areas.

Like most of the Knipex range of pliers, all components have oil hardened edges, vanadium electric steel hardened forged to approximately 62 HRc. They are ideal for cutting soft wire close to a flat surface with the bevelled blade. The cutters have polished heads and plastic PVC dipped coated handles for added durability and comfort.

Knipex 7201160 diagonal cutters are ideal for all trade or DIY applications and especially the electrical trade.

These Knipex diagonal cutters are 160mm in length and are ideal for plastics and lead applications as they are flush cutting. High quality material and precise workmanship guarantee long service life.

Length: 160mm (6 1/4 in).
Soft materials only.


Type Plier
ESD Safe No
Length 160mm
VDE Safe No
Bevel cutting edges without bevel
Handles plastic coated
Head polished

Reviews

Be the first to submit a review

Trustpilot