Knipex 71 32 200 T CoBolt® Compact Bolt Cutters With Tether Attachment 200mm

MPN
71 32 200 T
Brand
Knipex
EAN-13
4003773080060
Order Code
86-0154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £43.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This CoBolt Compact Bolt Cutter from Knipex has precision cutting edges for soft, hard and piano wire and can also cut parts such as screws, nails, rivets, etc. to Ø 5.2mm. Cutting edge hardness is approximately 64 HRC.



  • Black atramentised head
  • Slim two-colour multi-component sleeves with recess for easier cutting of thicker wires
  • Opening spring/locking device in handles for comfortable work
  • Gripping surface below the joint for gripping and pulling wires with a diameter from 1mm
  • Integrated tether attachment point for tool tether
  • Length 200mm
  • Weight 380g
  • Manufacturer's part 71 32 200T


  • Type Bolt Cutters
    ESD Safe No
    Length 200mm
    VDE Safe No
    Bevel Centre Cutter
    For Use With Hard, piano, soft wire
    Handles with slim multi-component grips, with integrated tether attachment point for a tool tether
    Handles Feature Tethered Tools
    Material Chrome Vanadium Steel
    Surface black atramentized

    Reviews

    Be the first to submit a review

    Trustpilot