Knipex 68 01 280 End Cutting Nippers 280mm

MPN
68 01 280
Brand
KNIPEX
EAN-13
4003773077664
Order Code
58-2901
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.71 £16.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockFurther 66 despatched in 4 working days

These 280mm (L) end cutting nippers from Knipex have been designed for cutting edges for soft and hard wire, while suitable for twisting and cutting binding wire. The head shape provides optimised movement when tightening steel mesh knots during reinforced concrete work. Manufactured to a high standard with high-grade special tool steel which has been forged and oil-hardened, along with with cutting edges additionally hardened (cutting edge hardness approx. 61 HRC).


  • Black atramentised pliers
  • Polished head
  • Plastic coated handles
  • Length: 280mm
  • Weight: 465g
  • Manufacturer's part 68 01 280
Type End Cutters
ESD Safe No
Length 280mm
VDE Safe No
Bevel cutting edges with bevel
Cutting edge length 33mm
For Use With Hard, soft wire
Handles plastic coated
Head polished
Material Steel
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot