Knipex 68 01 200 End Cutting Pliers PVC Grip 200mm (8in) Loose

MPN
68 01 200
Brand
KNIPEX
EAN-13
4003773213819
Order Code
96-4033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Knipex 68 01 range end cutting pliers are ideal for twisting and cutting wire in one operation. They are fast, reliable and economical and will make light work of the toughest of job applications and come in 180mm, 200mm and 280mm versions.

The 68 01 series cutting pliers offer a long service life making these the most widely purchased end cutting pliers.

With cutting edges hardened approximately 61 HRC, these pliers will help make light work on annealed tie wire used on reinforced rods or braided reinforced concrete mesh.

The Knipex 68 01 range of pliers are made from high-grade special tool steel, forged and then oil-hardened for reliability and durability. They have plastic moulded handles for added grip and user comfort.

Loose (no packaging).

Length: 200mm (8in).

68 01 200: Hard: 2.8mm, Medium: 3.5mm, Soft: 4.0mm.


Type Plier
ESD Safe No
Length 200mm
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot