Knipex 62 12 120 Electronics Oblique Cutting Nipper 120mm

MPN
62 12 120
Brand
KNIPEX
EAN-13
4003773048008
Order Code
58-3193
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.70 £29.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This electronics oblique cutting nipper from Knipex is ideal for cutting edges with soft and medium hard wire. Manufactured to a high standard courtesy of the high-grade special tool steel, which is forged and oil-hardened, while the polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. There is also the low-friction double spring for gentle and even opening.


  • Head polished, handles with multi-component grips
  • Without bevel, for flush cutting
  • Sturdy, zero backlash box joint
  • Cutting hardness: 58 HRC
  • Length: 120mm
  • Weight; 93g
  • Manufacturer's part 62 12 120
Type Oblique cutters
ESD Safe No
Length 120mm
VDE Safe No
Angle 15°
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.3 - 1mm
Cutting edge length 17mm
For Use With Hard, medium, soft wire
Handles with multi-component grips
Head polished
Head width 11mm
Jaw Length 10mm
Jaw Thickness 7.5mm
Joint Design box joint
Material Steel

Reviews

Be the first to submit a review

Trustpilot