Knipex 48 11 J0 SB Precision Circlip Pliers Internal Straight 8-13mm J0

MPN
48 11 J0 SB
Brand
KNIPEX
EAN-13
4003773050179
Order Code
96-4135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Knipex internal straight circlip pliers are made with a special tool steel construction with PVC dipped handles for added comfort, durability and most importantly added grip. The Knipex circlip plier range comes in internal, external, straight and bent versions.

These Knipex 48 11 series external straight circlip pliers are ideal for confined areas. With the slim head style design, they are constructed from chrome vanadium electric steel forged with precision non-slip tips for added strength and durability.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

48 11 J0: Bore Size: 8-13mm
48 11 J1: Bore Size: 12-25mm
48 11 J2: Bore Size: 19-60mm
48 11 J3: Bore Size: 40-100mm

Length 140mm (5 1/2 in).
Bore Size: 8 - 13 mm.


Type Plier
Handles with non-slip plastic coating
Joint Design Bolted joint
Size of bore 8 - 13mm
Style DIN 5256 C, straight jaws
Surface grey atramentized
Tips (diameter) 0.9mm

Reviews

Be the first to submit a review

Trustpilot