Knipex 46 11 A2 SB Circlip Pliers External Straight 19 - 60mm A2

MPN
46 11 A2 SB
Brand
KNIPEX
EAN-13
4003773011286
Order Code
96-4017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 46 11 series of external straight circlip pliers are constructed from chrome vanadium solid style forged top quality steel with precision non-slip tips for added strength and durability. With opening spring.

The slim head style allows use in confined areas.

Like most of the Knipex range of pliers, all components are oil-hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

Bore size: 19 - 60 mm.

External Straight - length 180 mm.


Type Plier
Handles plastic coated
Head polished
Size of shaft 19 - 60mm
Style DIN 5254 A; straight jaws
Surface black atramentized
Tips (diameter) 1.8mm

Reviews

Be the first to submit a review

Trustpilot