Knipex 35 22 115 ESDSB ESD Electronics Half Round Jaw Pliers 115mm

MPN
35 22 115 ESDSB
Brand
KNIPEX
EAN-13
4003773027867
Order Code
96-4111
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These Knipex 35 22 precision electronics half round jaw pliers with ESD grip to discharge the electrostatic energy correspondingly slowly and under control to protect endangered components. For very fine installation work in electronics and fine mechanics used for gripping, folding and bending.

Smooth ground gripping surfaces with carefully deburred edges. Low friction double spring for gentle smooth closing and opening. Mirror polish, together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools.

Length: 115mm.


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Type Multi-component
Handles Feature ESD,
Head mirror polished
Head width 11mm
Jaw Length 22.5mm
Jaw Thickness 7mm
Joint Design box joint
Style half-round jaws
Tip Thickness 1.3mm
Tip Width 2mm

Reviews

Be the first to submit a review

Trustpilot