Knipex 28 01 200 Assembly Pliers 200mm

MPN
28 01 200
Brand
Knipex
EAN-13
4003773044468
Order Code
50-9132
Country of Origin
Germany

Discontinued


Knipex Assembly Pliers 200mm are made from high-grade special tool steel and are particularly well-suited for gripping, adjusting and installation work. These pliers have wide, flat jaws.


  • Knurled gripping surfaces
  • High-grade special tool steel, forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • Plastic coated handles
  • DIN ISO 5743
Type Long Reach Needle Nose Pliers
Handles plastic coated
Head polished
Head width 13.5mm
Jaw Length 33mm
Jaw Thickness 10.5mm
Overall Length 200mm
Plier Style Assembly pliers
Style flat jaws
Surface black atramentized
Tip Thickness 10.5mm
Tip Width 4mm

Trustpilot