KNIPEX 12 42 195 SB MultiStrip 10 Automatic Insulation Stripper 195 mm

MPN
12 42 195 SB
Brand
Knipex
EAN-13
4003773060147
Order Code
04-6464
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £96.88 £96.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

12 42 195 SB KNIPEX MultiStrip 10
Stripping without re-adjustment from 0.03 to 10.0 mm² (only at constant temperatures). recessed wire cutter. Recommended for industrial use due to long-term process reliability. Fully automatic adjustment to fine-stranded conductors with standard insulation throughout the entire capacity range from 0.03 to 10.0 mm². Universal blade geometry – robust and more durable. With recessed wire cutter for Cu and Al conductors, stranded up to 10 mm² and single wire up to 6 mm². No damage to the conductors. The clamping jaws made of steel hold the cable in a way that prevents slipping without damaging the remaining insulation. Particularly smooth-running mechanics and very low weight. Replaceable blades block and length stop. Handle with soft-plastic zone for a steady grip.
  • Stripping capacities in square millimetres: 0.03 — 10.0 mm²
  • AWG: 32 — 8

  • Type Cable stripper
    AWG 32 - 8
    Length 195mm
    Operating range (AWG cross section) (max.) 8AWG
    Operating range (AWG cross section) (min.) 32
    Operating range (AWG diameter) 8 up to 32
    Operating range (cross section) (max.) 10mm²
    Stripping capacities in square millimetres 0.03 - 10mm²
    Weight 195g
    Width 115mm
    Working area (cross section) 0.03 up to 10mm²
    Working area cross section (min.) 0.03mm²

    Reviews

    Be the first to submit a review

    Trustpilot