Knipex 12 40 200 SB Self-Adjusting Insulation Stripper 0.03-10mm

Order Code:

96-4157

Brand: Knipex MPN: 12 40 200 SB EAN-13: 4003773029823

Discontinued


Knipex Self-Adjusting Insulation Stripper used for single, multiple and fine stranded conductors with plastic or rubber insulating. Adapts automatically to the respective cable cross-section, preventing damage to the conductor. The cutting depth can be adjusted for different insulation materials.

Use the wire cutter for copper and aluminium wires, multiple stranded up to 10.0 mm² and single stranded up to 6.0 mm². Features a smooth operating mechanism, with stripping blades and clamping jaws that are easily replaceable.

The body is made from reinforced plastic fibreglass so it is lightweight. The blade is made from special tool steel that is oil-hardened. For thin ribbon cables up to 13/32 inches width in a single pass.

Specification
Size: 200mm.
Range of application: Conductors 0.00118 - 13/32 inches².
Length stop: 3.0-18.0mm.
Stripping capacities: 0.03-10.0 mm².
Capacity AWG: 32 - 7.


Type Wire Strippers

Trustpilot