Knipex 11 82 130 Electronics Wire Stripping Shears 130mm

MPN
11 82 130
Brand
Knipex
EAN-13
4003773071648
Order Code
58-3184
Country of Origin
Germany

Discontinued


These 130mm (L) electronics wire stripping shears from Knipex have been designed for cutting and stripping one, multi or fine-wired conductors - easy adjustment to the desired wire or strand can be achieved via the knurled screw and counter nut. Manufactured to a high standard with special tool steel (oil-hardened) and polished head. Grips with multi-component covers.


  • Length: 130mm
  • Operating range: Ø 0.03-1.0mm
  • Weight: 75g
  • Manufacturer's part 11 82 130
Type Shears
ESD Safe No
VDE Safe No
Handles with multi-component grips
Head polished
Material Tool steel
Operating range 0.03-1.0mm
Overall Length 130mm
Stripping capacities (diameter) 0.03 - 1mm
Stripping capacities in square millimetres 0.01 - 0.75mm²

Trustpilot