Knipex 0825145SB Workshop Comb Pliers 145mm Slim Head, Versatile Use

Image Representative of Range

Knipex 0825145SB Workshop Comb Pliers 145mm Slim Head, Versatile Use

MPN
08 25 145 SB
Brand
Knipex
EAN-13
4003773080268
Order Code
12-3104
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Knipex comb pliers, model 08 25 145 SB, are precision-engineered tools ideal for gripping and cutting tasks. Measuring 145 mm, these pliers are designed for durability and efficient performance. Commonly used in workshops, they are essential for electricians and mechanics needing reliable hand tools.
Type Combination Pliers
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 16mm²
Cutting capacity copper cable, multiple-stranded (diameter) 8mm
Handles with multi-component grips
Head chrome-plated
Length 145mm
Range of use Workshop
Surface chrome-plated
Weight 145g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot