Knipex 03 02 160 SB Combination Pliers Multi-Component Grip 160mm (6.1/4in)

MPN
03 02 160 SB
Brand
KNIPEX
EAN-13
4003773010593
Order Code
96-4142
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cutting capacity copper cable, multiple-stranded (diameter):

    10mm 12mm 13mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Knipex KPX0302160 are traditional combination pliers are made from a top quality special tool steel, forged and oil-hardened to approximately 60 HRc for added strength and durability and come in three variations, a 6-1/4-inch, 7 and 8-inch.

The cutting edges are ideal for hard and soft wire, these are also oil hardened and tempered, and then separately induction-hardened.

The Knipex KPX0302160 combination pliers have chrome-plated heads for smooth operation, handles with heavy-duty PVC grip for a softer and more positive grip.

Also the Knipex KPX0302160 combination pliers have gripping zones on the head jaws for flat and round material and are suitable for versatile use on almost any job application.

These Knipex Combination Pliers ;have the following specification:

Length: 160mm (6.1/4in).
Cutting ;Capacity: Hard: 2.0mm, Medium Hard: 3.1mm, Multi-Strand: 9.0mm.


Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 16mm²
Cutting capacity copper cable, multiple-stranded (diameter) 10mm
Handle Type Multi-component
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot