Knipex 00 21 41 LE Tool Case "BIG Twin-Move" - Rollers & Telescopic Handle

MPN
00 21 41 LE
Brand
Knipex
EAN-13
4003773071549
Order Code
58-3182
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £325.18 £324.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

This "Big Twin-Move" tool case from Knipex is a quality companion for the professional technician/electrician, featuring a sturdy design made of black ABS material, double aluminium frame running all around and robust, ergonomic carry handle.

Other features include the cover and tool panels made from con-Pearl® material, base tray (58mm high) divisible by flexible inserts, cover plate with 6 large tool bags that can be fixed by push button, removable tool panel in the lid with 15 tool bags on the bottom side, 6 large tool bags and terminal compartment (400mm wide) on the cover, held by push button


  • Colour: Black
  • 2 lockable clip locks
  • Grid hinges that work as a lid holder
  • Load carrying capacity up to 20kg
  • Material: ABS
  • 270 x 410 x 510mm (H x D x W)
  • Weight: 8.6kg
  • Manufacturer's part 00 21 41 LE
Type Trolley case
Height 270mm
Length 410mm
Width 510mm
Colour Black/Silver
Material ABS/Aluminium
Dimension exterior (interior) depth 290 (110 / 100)mm
Dimension exterior (interior) height 435 (370)mm
Dimension exterior (interior) width 520 (490)mm

Reviews

Be the first to submit a review

Trustpilot