KNIPEX 00 21 36 LE Tool Case "Robust34" Empty 419 mm

MPN
00 21 36 LE
Brand
Knipex
EAN-13
4003773082576
Order Code
04-6430
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £315.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

00 21 36 LE Tool Case "Robust34"
With a total of 93 inserting options. Max. payload: 25 kg. Volume: 34 litres. For the toughest conditions: Dust-tight, waterproof and temperature-resistant. Fit-to-fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperature-resistant from - 30°C to +80° C. Padlock eyelets. Document compartment; tool boards made from dirt-repelling twin-wall PP sheet with tool pockets and tool straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle.
  • Dimension exterior (interior) width mm: 510 mm 480 mm
  • Dimension exterior (interior) height mm: 215 mm 199 mm
  • Dimension exterior (interior) depth mm: 419 mm 356 mm

  • Type Tool box (empty)
    Length 356mm
    Width 419mm
    Colour Black
    Material Polypropylene
    Dim (L x W) 510 mm x 419 mm
    Dimension exterior (interior) depth 419 (356)mm
    Dimension exterior (interior) height 215 (199)mm
    Dimension exterior (interior) width 510 (480)mm
    Factory colour Black
    Max. load Capacity 25kg
    Range of uses Electrical contractor
    Volume 34l
    Weight 7.1kg

    Reviews

    Be the first to submit a review

    Trustpilot