Knipex 00 21 30 Tool Case For Electrical Contractors - 23 Piece

Order Code:

58-3157

Brand: Knipex MPN: 00 21 30 EAN-13: 4003773051084
  • Country of Origin: Germany
  • Not available for Export
  • View All

Discontinued


This 23-piece tool case for electrical contractors from Knipex features 23 branded tools, partly VDE tested in accordance to DIN EN/IEC 60900.

Manufactured to a high standard with a heavy duty ABS-hard shell design, plus aluminium frames and surrounding protective strip. Other features include document shelves and pen holding straps, the removable tool board on each side with elastic straps and cover plate with elastic straps and tool guard flaps.


  • Colour: Silver, aluminium finish
  • Material: ABS
  • Large sized bottom tray with variable partitions. (e.g. for measuring and testing equipment)
  • Heavy duty metal latches and 3 digit combination lock
  • Sturdy, ergonomic handle
  • Double mounted stands
  • Internal dimensions: 420 x 320 x 85mm
  • Weight: 9.5kg
  • Manufacturer's part 00 21 30

The 23-piece kit includes: VDE combination pliers 03 06 180; VDE long nose pliers with cutter 26 16 200; VDE long nose pliers angled with cutter 26 26 200; VDE side cutter 70 06 125; VDE side cutter 70 06 160; precision forceps insulated 1000V 92 27 62; VDE cable stripping knife insulated 1000V 98 56; switchboard key 00 11 03; automatic wire stripper 12 40 200; universal stripper 16 80 125 SB; pliers wrench 180 03/86 05; Cobra® water-pump pliers 87 03 250; 6x VDE slotted screwdrivers: 2.5 x 80/3.5 x 100/4.0 x 100/5.5 x 125/6.5 x 150/8 x 175mm; 4x VDE Phillips screwdrivers PH 0 x 80/PH 1 x 80/PH 2 x 100/PZ 1 x 80/PZ 2 x 100mm; voltage tester 3.0 x 70mm; case.
Type Service case
Height 85mm
Width 420mm
Depth 320mm
Internal dimensions 420 x 320 x 85mm

Trustpilot