KNIPEX 00 21 19 LB WK Tool board for KNIPEX L-BOXX® 310 mm

MPN
00 21 19 LB WK
Brand
KNIPEX
EAN-13
4003773081609
Order Code
04-6424
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

00 21 19 LB WK Tool board
With a total of 48 inserting options. Two-part tool board made of hard-wearing polyester fabric. Tool boards are connected to each other using hook-and-loop. Top tool board (lid section) with 10 pockets and 10 elastic straps. The upper tool board is screwed to the lid of the KNIPEX L-BOXX®. Lower tool board (bottom section) with 7 pockets and a strap for hanging up the tool board on the top; can also be used to lift or place in the KNIPEX L-BOXX®. Bottom of base part with 7 pockets and 7 elastic straps. Lower tool board can be removed from the KNIPEX L-BOXX® if necessary. Dimensions (W x H x D): 375 x 55 x 310 mm. L-BOXX® is a registered trademark of Sortimo International GmbH.
  • Dimension exterior (interior) width mm: 375 mm
  • Dimension exterior (interior) height mm: 55 mm
  • Dimension exterior (interior) depth mm: 310 mm

  • Type Lid insert
    Height 55mm
    Length 375mm
    Width 310mm
    Colour Black
    Dim (L x W x H) 375 x 310 x 55 mm
    Dimension exterior (interior) depth 310mm
    Dimension exterior (interior) height 55mm
    Dimension exterior (interior) width 375mm
    Factory colour Black
    Weight 650g

    Reviews

    Be the first to submit a review

    Trustpilot