Knipex 00 20 90 V02 Extension Set Electro 2

MPN
00 20 90 V02
Brand
Knipex
EAN-13
4003773084709
Order Code
65-3984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £279.86 £279.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Knipex 00 20 90 V02 Extension Set Electro 2 made in Germany including 13 tools.


  • Article No: 00 20 90 V02
  • EAN: 4003773084709
  • Weight: 1,915 g
  • Dimensions: 165 x 93 mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
Type Extension Set
Number of Pieces 13
Weight 1,915g

Reviews

Be the first to submit a review

Trustpilot