Knipex 00 20 12 V01 VDE Screwdriver Set Slotted / Philips - 6 Piece

MPN
00 20 12 V01
Brand
KNIPEX
EAN-13
4003773075523
Order Code
58-2873
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

This VDE screwdriver set from Knipex features six screwdrivers manufactured to a high standard, courtesy of the optimised 2-component handle for fatigue-free and hand-friendly power transmission.


  • Material: Burnished chrome-vanadium-molybdenum steel, tip
  • Insulating component handles, VDE-tested
  • DIN IEC 60900, EN 60900
  • Manufacturer's part 00 20 12 V01
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot