Knipex 00 20 09 V02 Cobra Set - 3 Piece

MPN
00 20 09 V02
Brand
KNIPEX
EAN-13
4003773074793
Order Code
58-3132
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 458 despatched in 4 working days

This 3-piece Cobra® set from Knipex features 3 tools in a plastic deep-drawn tray with transparent lid. The pliers have non-slip handles with plastic coating.


  • Attractive sales packaging with Euro standard perforation
  • Material: sturdy cardboard packaging, printed
  • Dimensions: 170 x 370 x 40mm (W x H x D)
  • Weight: 1220g
  • Manufacturer's part 00 20 09 V02

3x Cobra hightech water pump pliers 180mm 87 01 180; 250mm 87 01 250; 300mm 87 01 300

Type Pliers set
Number of Pieces 3
Case No
Height 40mm
Length 370mm
Width 170mm

Reviews

Be the first to submit a review

Trustpilot