Knipex 00 19 55 S5 Cobra® Water Pump Plier Set, 5 Piece

MPN
00 19 55 S5
Brand
Knipex
EAN-13
4003773082613
Order Code
98-1487
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex Cobra® Water Pump Pliers are made from chrome vanadium electric steel, which has been forged and multi-stage oil-hardened for excellent durability. The gripping surfaces have special hardened teeth, with hardness approx. 61 HRC to ensure high wear resistance and stable gripping. A press-button action allows fast and firm adjustment directly on the workpiece.

The pliers allow fine adjustment, for optimum adaptation to different sizes of workpiece and are self-locking on pipes and nuts to prevent slipping. Their box joint design provides high stability. A reliable catching of the hinge joint ensures no unintentional shifting.

Five Piece Set supplied in a practical, hard-wearing polyester fabric tool roll protects your tools and the hook-and-loop fastener keeps them within easy reach.

Contains the following sizes: 125, 150, 180, 250 & 300mm.


Type Tool roll, equip

Reviews

Be the first to submit a review

Trustpilot