Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


König & Meyer Microphone Stand 21020-300-55

Order Code:  

60-3939

  Copy to clipboard
Brand: Konig and Meyer  Copy to clipboard MPN: 21020-300-55  Copy to clipboard EAN-13: 4016842813063
  • Country of Origin:
 Report an error

Discontinued

This microphone stand from König & Meyer is a worldwide tested classical standard model, manufactured to a high standard by use of a steel material. The base can be folded and unfolded for a comfortable transport, while the large base circle gives stability to the stand. Featuring a swinging arm length of 84cm and a 9.5mm (3/8in) thread connection.


  • Mic stand and boom arm combination
  • Extremely stable socket
  • Setting height: 90-160cm
  • Colour: black
  • Weight: 3.2kg
  • Manufacturer's part 21020-300-55
Height 1600mm
Colour Black
Length 800mm

Reviews


Be the first to submit a review